Add To Favorites
Product Overview
Digi-Key Part Number DMN2028UFDF-7DICT-ND
Quantity Available 8,955
Can ship immediately
Manufacturer

Manufacturer Part Number

DMN2028UFDF-7

Description MOSFET N-CH 20V 7.9A U-DFN2020-6
Expanded Description N-Channel 20V 7.9A (Ta) 660mW (Ta) Surface Mount U-DFN2020-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DMN2028UFDF
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 7.9A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 18nC @ 8V
Input Capacitance (Ciss) (Max) @ Vds 907pF @ 10V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 660mW (Ta)
Rds On (Max) @ Id, Vgs 25 mOhm @ 4A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package U-DFN2020-6
Package / Case 6-UDFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMN2028UFDF-7DICT

02:32:18 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.40700 4.07
100 0.27690 27.69
500 0.20764 103.82
1,000 0.15574 155.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN2028UFDF-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.13860
  • Digi-Reel® ? : DMN2028UFDF-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,955 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DMN2028UFDF-13DI-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.11600
Send Feedback