Add To Favorites
Product Overview
Digi-Key Part Number DMN10H700S-7DICT-ND
Quantity Available 3,137
Can ship immediately

Factory Stock ?: 45,000
Manufacturer

Manufacturer Part Number

DMN10H700S-7

Description MOSFET N-CHA 100V 700MA SOT23
Expanded Description N-Channel 100V 700mA (Ta) 400mW (Ta) Surface Mount SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DMN10H700S
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 700mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 4.6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 235pF @ 50V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 400mW (Ta)
Rds On (Max) @ Id, Vgs 700 mOhm @ 1.5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMN10H700S-7DICT

03:29:15 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.32400 3.24
100 0.18320 18.32
500 0.12134 60.67
1,000 0.09303 93.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMN10H700S-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    45,000 - Factory Stock ?
  • Unit Price: 0.07854
  • Digi-Reel® ? : DMN10H700S-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,137 - Immediate
    45,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback