Add To Favorites
Product Overview
Digi-Key Part Number DML1005LDS-7DICT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DML1005LDS-7

Description SWITCH DISCRETE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets DML1005LDS
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 0.8 V ~ 4 V
Voltage - Supply (Vcc/Vdd) -
Current - Output (Max) 10A
Rds On (Typ) 3.8 mOhm
Input Type -
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-VDFN Exposed Pad
Supplier Device Package V-DFN3030-8 (Type R)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DML1005LDS-7DICT

00:06:00 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.68000 6.80
100 0.52120 52.12
500 0.41200 206.00
1,000 0.32960 329.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DML1005LDS-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.29000
  • Digi-Reel® ? : DML1005LDS-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback