Add To Favorites
Product Overview
Digi-Key Part Number DMG8822UTS-13DICT-ND
Quantity Available 4,609
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Manufacturer Part Number

DMG8822UTS-13

Description MOSFET 2N-CH 20V 4.9A 8TSSOP
Expanded Description Mosfet Array 2 N-Channel (Dual) Common Drain 20V 4.9A 870mW Surface Mount 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DMG8822UTS
RoHS Information RoHS Cert of Compliance
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual) Common Drain
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 4.9A
Rds On (Max) @ Id, Vgs 25 mOhm @ 8.2A, 4.5V
Vgs(th) (Max) @ Id 900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 9.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 841pF @ 10V
Power - Max 870mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DMG8822UTS-13DICT

08:58:24 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.44600 4.46
100 0.33310 33.31
500 0.26172 130.86
1,000 0.20224 202.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMG8822UTS-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: 0.17902
  • Digi-Reel® ? : DMG8822UTS-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,609 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback