Add To Favorites
Product Overview
Digi-Key Part Number DMG7408SFG-7DICT-ND
Quantity Available 2,918
Can ship immediately
Manufacturer

Manufacturer Part Number

DMG7408SFG-7

Description MOSFET N-CH 30V 7A POWERDI
Expanded Description N-Channel 30V 7A (Ta) 1W (Ta) Surface Mount PowerDI3333-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DMG7408SFG
RoHS Information RoHS Cert of Compliance
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 7A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 17nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 478.9pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Rds On (Max) @ Id, Vgs 23 mOhm @ 10A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerDI3333-8
Package / Case 8-PowerWDFN
 
Additional Resources
Standard Package ? 1
Other Names DMG7408SFG-7DICT

19:03:27 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.33800 3.38
100 0.25240 25.24
500 0.19828 99.14
1,000 0.15322 153.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMG7408SFG-7DITR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.14438
  • Digi-Reel® ? : DMG7408SFG-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,918 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback