Add To Favorites
Product Overview
Digi-Key Part Number DLPA004DICT-ND
Quantity Available 8,205
Can ship immediately

Factory Stock ?: 33,000
Manufacturer

Manufacturer Part Number

DLPA004-7

Description TVS DIODE 85VWM SOT363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DLPA004
RoHS Information RoHS Cert of Compliance
Online Catalog DLPA004 Series
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 85V
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 2.3pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Additional Resources
Standard Package ? 1
Other Names DLPA004DICT

03:30:43 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 0.71
10 0.62400 6.24
100 0.47810 47.81
500 0.37794 188.97
1,000 0.30235 302.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DLPA004DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    33,000 - Factory Stock ?
  • Unit Price: 0.23200
  • Digi-Reel® ? : DLPA004DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,205 - Immediate
    33,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback