Add To Favorites
Product Overview
Digi-Key Part Number DDZX9V1C-7DICT-ND
Quantity Available 2,990
Can ship immediately

Factory Stock ?: 48,000
Manufacturer

Manufacturer Part Number

DDZX9V1C-7

Description DIODE ZENER 9.1V 300MW SOT23-3
Expanded Description Zener Diode 9.1V 300mW ±3% Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DDZX5V1B - DDZX43
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate 15/May/2008
Bond Wire 3/May/2011
Online Catalog Surface Mount Precision Zener Diode
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 9.1V
Tolerance ±3%
Power - Max 300mW
Impedance (Max) (Zzt) 8 Ohm
Current - Reverse Leakage @ Vr 100nA @ 7V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DDZX9V1C-13DI-ND DDZX9V1C-13 Diodes Incorporated Tape & Reel (TR) ? 0
0.03400 10,000  Non-Stock ?
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-DDZX9V1C-7-CHP DDZX9V1C-7 Diodes Incorporated Tape & Reel (TR) ? 9,000 - Immediate
0.04140 3,000
Additional Resources
Standard Package ? 1
Other Names DDZX9V1C-7DICT
DDZX9V1CDIDKR
DDZX9V1CDIDKR-ND

06:27:53 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.22100 2.21
100 0.11740 11.74
500 0.07726 38.63
1,000 0.05253 52.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDZX9V1C-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 48,000 - Factory Stock ?
  • Unit Price: 0.04600
  • Digi-Reel® ? : DDZX9V1C-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,990 - Immediate
    48,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback