Add To Favorites
Product Overview
Digi-Key Part Number 981-DDZX9V1C-7-CHP
Quantity Available 9,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DDZX9V1C-7

Description DIODE ZENER 9.1V 300MW SOT23-3
Expanded Description Zener Diode 9.1V 300mW ±3% Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DDZX5V1B - DDZX43
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate 15/May/2008
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 9.1V
Tolerance ±3%
Power - Max 300mW
Impedance (Max) (Zzt) 8 Ohm
Current - Reverse Leakage @ Vr 100nA @ 7V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DDZX9V1C-7DITR-ND DDZX9V1C-7 Diodes Incorporated Tape & Reel (TR) ? 48,000 - Factory Stock ?
0.04600 3,000
DDZX9V1C-7DIDKR-ND DDZX9V1C-7 Diodes Incorporated Digi-Reel® ? 2,990 - Immediate
48,000 - Factory Stock ?
Digi-Reel® 1
DDZX9V1C-7DICT-ND DDZX9V1C-7 Diodes Incorporated Cut Tape (CT) ? 2,990 - Immediate
48,000 - Factory Stock ?
0.27000 1
Additional Resources
Standard Package ? 3,000

03:17:08 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.04140 124.20
6,000 0.03600 216.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback