Add To Favorites
Product Overview
Digi-Key Part Number DDZ7V5CSF-7DICT-ND
Quantity Available 5,066
Can ship immediately
Manufacturer

Manufacturer Part Number

DDZ7V5CSF-7

Description DIODE ZENER 7.48V 500MW SOD323F
Expanded Description Zener Diode 7.48V 500mW ±3% Surface Mount SOD-323F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DDZ2V4ASF - DDZ39DSF
RoHS Information RoHS Cert of Compliance
Online Catalog Surface Mount Precision Zener Diode
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 7.48V
Tolerance ±3%
Power - Max 500mW
Impedance (Max) (Zzt) 30 Ohm
Current - Reverse Leakage @ Vr 7.5µA @ 4V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
 
Additional Resources
Standard Package ? 1
Other Names DDZ7V5CSF-7DICT

07:03:48 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.14300 1.43
100 0.07810 7.81
500 0.04804 24.02
1,000 0.03276 32.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDZ7V5CSF-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.02703
  • Digi-Reel® ? : DDZ7V5CSF-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,066 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback