Add To Favorites
Product Overview
Digi-Key Part Number DDZ36BSF-7DICT-ND
Quantity Available 5,551
Can ship immediately
Manufacturer

Manufacturer Part Number

DDZ36BSF-7

Description DIODE ZENER 33.64V 500MW SOD323F
Expanded Description Zener Diode 33.64V 500mW ±3% Surface Mount SOD-323F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets DDZ2V4ASF - DDZ39DSF
RoHS Information RoHS Cert of Compliance
Online Catalog Surface Mount Precision Zener Diode
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 33.64V
Tolerance ±3%
Power - Max 500mW
Impedance (Max) (Zzt) 90 Ohm
Current - Reverse Leakage @ Vr 70nA @ 31.2V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
 
Additional Resources
Standard Package ? 1
Other Names DDZ36BSF-7DICT

20:26:54 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.14300 1.43
100 0.07810 7.81
500 0.04804 24.02
1,000 0.03276 32.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDZ36BSF-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.02703
  • Digi-Reel® ? : DDZ36BSF-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,551 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback