• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number DDZ30BSF-7DIDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DDZ30BSF-7

Description DIODE ZENER 28.42V 500MW SOD323F
Expanded Description Zener Diode 28.42V 500mW ±3% Surface Mount SOD-323F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DDZ2V4ASF - DDZ39DSF
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 28.42V
Tolerance ±3%
Power - Max 500mW
Impedance (Max) (Zzt) 80 Ohm
Current - Reverse Leakage @ Vr 70nA @ 26V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
 
Additional Resources
Standard Package ? 1
Other Names DDZ30BSF-7DIDKR

02:16:08 1/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDZ30BSF-7DITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.06000
  • Cut Tape (CT) ? : DDZ30BSF-7DICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,348 - Immediate
  • Unit Price: 0.33000
Send Feedback