• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number DDTD122LUDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DDTD122LU-7

Description TRANS PREBIAS NPN 200MW SOT323
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 500mA 200MHz 200mW Surface Mount SOT-323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DDTD122LU-FDITR-ND DDTD122LU-7-F Diodes Incorporated Tape & Reel (TR) ? 12,000 - Immediate
21,000 - Factory Stock ?
0.05520 3,000
Documents & Media
Datasheets DDTD - LO-R1 - U
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 220
Resistor - Emitter Base (R2) (Ohms) 10k
DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 200MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-DDTD122LU-7-CHP DDTD122LU-7 Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
0.03312 3,000
Additional Resources
Standard Package ? 3,000
Other Names DDTD122LUDITR

16:03:17 1/17/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : DDTD122LUDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 501 - Immediate
  • Unit Price: 0.32000
Send Feedback