Add To Favorites
Product Overview
Digi-Key Part Number DDTC144WUA-7-FDICT-ND
Quantity Available 7,536
Can ship immediately
Manufacturer

Manufacturer Part Number

DDTC144WUA-7-F

Description TRANS PREBIAS NPN 200MW SOT323
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets DDTC - R1 unequal to R2 Series - UA
RoHS Information RoHS Cert of Compliance
Online Catalog NPN Pre-biased Transistors
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 47k
Resistor - Emitter Base (R2) (Ohms) 22k
DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 1
Other Names DDTC144WUA-7-FDICT
DDTC144WUA-FDICT
DDTC144WUA-FDICT-ND

05:39:03 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.19900 1.99
100 0.10570 10.57
500 0.06952 34.76
1,000 0.04728 47.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDTC144WUA-7-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.04140
  • Digi-Reel® ? : DDTC144WUA-7-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,536 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback