Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number DDTC143TEDICT-ND
Quantity Available 1,892
Can ship immediately
Manufacturer

Manufacturer Part Number

DDTC143TE-7

Description TRANS PREBIAS NPN 150MW SOT523
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 150mW Surface Mount SOT-523
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DDTC1x3TE, 1x4TE, 1x5TE
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 4.7k
Resistor - Emitter Base (R2) (Ohms) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 2.5mA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DTC143TETLCT-ND DTC143TETL Rohm Semiconductor Cut Tape (CT) ? 7,232 - Immediate
0.38000 1
1727-1714-1-ND PDTC143ZU,115 Nexperia USA Inc. Cut Tape (CT) ? 6,260 - Immediate
0.33000 1
1727-5137-1-ND PDTC143EU,115 Nexperia USA Inc. Cut Tape (CT) ? 3,368 - Immediate
0.17000 1
1727-1713-1-ND PDTC143XU,115 Nexperia USA Inc. Cut Tape (CT) ? 6,656 - Immediate
0.17000 1
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-DDTC143TE-7-CHP DDTC143TE-7 Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
0.03600 3,000
Additional Resources
Standard Package ? 1
Other Names DDTC143TEDICT

09:37:20 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.24700 2.47
100 0.14000 14.00
500 0.09270 46.35
1,000 0.07107 71.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback