• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number DDTC124TCADITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DDTC124TCA-7

Description TRANS PREBIAS NPN 200MW SOT23-3
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DDTC124TCA-FDITR-ND DDTC124TCA-7-F Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
141,000 - Factory Stock ?
0.03680 3,000
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DTC124TKAT146TR-ND DTC124TKAT146 Rohm Semiconductor Tape & Reel (TR) ? 6,000 - Immediate
0.03315 3,000
568-11251-2-ND PDTC124TT,215 NXP USA Inc. Tape & Reel (TR) ? 9,000 - Immediate
0.03009 3,000
568-11252-2-ND PDTC124XT,215 NXP USA Inc. Tape & Reel (TR) ? 0
0.03009 3,000
BCR141E6327HTSA1TR-ND BCR141E6327HTSA1 Infineon Technologies Tape & Reel (TR) ? 3,000 - Immediate
0.03392 3,000  Non-Stock ?
568-6433-2-ND PDTC124ET,215 NXP USA Inc. Tape & Reel (TR) ? 6,000 - Immediate
0.03009 3,000
BCR142E6327HTSA1TR-ND BCR142E6327HTSA1 Infineon Technologies Tape & Reel (TR) ? 24,000 - Immediate
0.03392 3,000
Documents & Media
Datasheets DDTC1x3TCA, 1x4TCA, 1x5TCA
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 22k
Resistor - Emitter Base (R2) (Ohms) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 5mA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-DDTC124TCA-7-CHP DDTC124TCA-7 Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
0.03312 3,000
Additional Resources
Standard Package ? 3,000
Other Names DDTC124TCADITR

05:43:22 1/19/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : DDTC124TCADICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,722 - Immediate
  • Unit Price: 0.40000
Send Feedback