Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number DDTC123JEDICT-ND
Quantity Available 786
Can ship immediately
Manufacturer

Manufacturer Part Number

DDTC123JE-7

Description TRANS PREBIAS NPN 150MW SOT523
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 150mW Surface Mount SOT-523
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DDTC - R1 unequal to R2 Series - E
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 2.2k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DDTC123JE-FDICT-ND DDTC123JE-7-F Diodes Incorporated Cut Tape (CT) ? 2,600 - Immediate
0.35000 1
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-DDTC123JE-7-CHP DDTC123JE-7 Diodes Incorporated Tape & Reel (TR) ? 33,000 - Immediate
0.03600 3,000
Additional Resources
Standard Package ? 1
Other Names DDTC123JEDICT

17:56:41 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.24700 2.47
100 0.14000 14.00
500 0.09270 46.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback