• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number DDTC115EUADITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DDTC115EUA-7

Description TRANS PREBIAS NPN 200MW SOT323
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DDTC115EUA-7-FDITR-ND DDTC115EUA-7-F Diodes Incorporated Tape & Reel (TR) ? 6,000 - Immediate
0.04140 3,000
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DTC115EUAT106TR-ND DTC115EUAT106 Rohm Semiconductor Tape & Reel (TR) ? 12,000 - Immediate
0.03315 3,000
NSVMUN5236T1G-ND NSVMUN5236T1G ON Semiconductor Tape & Reel (TR) ? 0
0.04811 12,000  Non-Stock ?
Documents & Media
Datasheets DDTC - R1 equals R2 Series - UA
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 100k
Resistor - Emitter Base (R2) (Ohms) 100k
DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-DDTC115EUA-7-CHP DDTC115EUA-7 Diodes Incorporated Tape & Reel (TR) ? 6,000 - Immediate
0.03312 3,000
Additional Resources
Standard Package ? 3,000
Other Names DDTC115EUADITR

15:53:35 1/21/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : DDTC115EUADICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,542 - Immediate
  • Unit Price: 0.32000
Send Feedback