Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number DDTC113TUADICT-ND
Quantity Available 2,782
Can ship immediately
Manufacturer

Manufacturer Part Number

DDTC113TUA-7

Description TRANS PREBIAS NPN 200MW SOT323
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DDTC - R1-Only Series - UA
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 1k
Resistor - Emitter Base (R2) (Ohms) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DDTC113TUA-FDICT-ND DDTC113TUA-7-F Diodes Incorporated Cut Tape (CT) ? 3,192 - Immediate
69,000 - Factory Stock ?
0.40000 1
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-DDTC113TUA-7-CHP DDTC113TUA-7 Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
0.03312 3,000
Additional Resources
Standard Package ? 1
Other Names DDTC113TUADICT

00:14:40 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.26600 2.66
100 0.14090 14.09
500 0.09270 46.35
1,000 0.06304 63.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback