Add To Favorites
Product Overview
Digi-Key Part Number DDTB113EU-7-FDICT-ND
Quantity Available 590
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Manufacturer Part Number

DDTB113EU-7-F

Description TRANS PREBIAS PNP 200MW SOT323
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 500mA 200MHz 200mW Surface Mount SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets DDTB (zzzz) UDDTBU
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Bond Wire 11/Nov/2011
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 1k
Resistor - Emitter Base (R2) (Ohms) 1k
DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 200MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 1
Other Names DDTB113EU-7-FDICT

19:44:18 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.26600 2.66
100 0.14090 14.09
500 0.09270 46.35
1,000 0.06304 63.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDTB113EU-7-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.05520
  • Digi-Reel® ? : DDTB113EU-7-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 590 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback