• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number DDTA144GEDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DDTA144GE-7

Description TRANS PREBIAS PNP 150MW SOT523
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 150mW Surface Mount SOT-523
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DDTA144GE-FDITR-ND DDTA144GE-7-F Diodes Incorporated Tape & Reel (TR) ? 6,000 - Immediate
0.06325 3,000  Non-Stock ?
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DTA144TETLTR-ND DTA144TETL Rohm Semiconductor Tape & Reel (TR) ? 0
0.06210 3,000
568-2137-2-ND PDTA144TU,115 Nexperia USA Inc. Tape & Reel (TR) ? 0
0.06000 3,000  Non-Stock ?
Documents & Media
Datasheets DDTA - R2-Only Series - E
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) -
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
 
Additional Resources
Standard Package ? 3,000
Other Names DDTA144GEDITR

04:49:24 2/21/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : DDTA144GEDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,968 - Immediate
  • Unit Price: 0.33000
Send Feedback