• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number DDTA143ZE-FDIDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DDTA143ZE-7-F

Description TRANS PREBIAS PNP 150MW SOT523
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 150mW Surface Mount SOT-523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DDTA - R1 unequal to R2 - E Series
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 4.7k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DDTA143ZE-FDIDKR
DDTA143ZE7F

16:28:50 1/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDTA143ZE-FDITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 18,000 - Immediate
  • Unit Price: 0.03188
  • Cut Tape (CT) ? : DDTA143ZE-FDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,903 - Immediate
  • Unit Price: 0.19000
Send Feedback