• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number DDTA142TEDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DDTA142TE-7

Description TRANS PREBIAS PNP 150MW SOT523
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 200MHz 150mW Surface Mount SOT-523
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DDTA142TE-FDITR-ND DDTA142TE-7-F Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
66,000 - Factory Stock ?
0.05750 3,000
Documents & Media
Datasheets DDTA1x2(J,L,T)E
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 470
Resistor - Emitter Base (R2) (Ohms) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 200MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SOT-523
Supplier Device Package SOT-523
 
Additional Resources
Standard Package ? 3,000
Other Names DDTA142TEDITR

12:26:01 2/28/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : DDTA142TEDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 196 - Immediate
  • Unit Price: 0.36000
Send Feedback