• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number DDTA124ECADITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DDTA124ECA-7

Description TRANS PREBIAS PNP 200MW SOT23-3
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DDTA124ECA-FDITR-ND DDTA124ECA-7-F Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
0.03680 3,000
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DTA124EKAT146TR-ND DTA124EKAT146 Rohm Semiconductor Tape & Reel (TR) ? 0
0.03315 3,000
Documents & Media
Datasheets DDTA - R1 equals R2 Series - CA
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 22k
Resistor - Emitter Base (R2) (Ohms) 22k
DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-DDTA124ECA-7-CHP DDTA124ECA-7 Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
0.03312 3,000
Additional Resources
Standard Package ? 3,000
Other Names DDTA124ECADITR

01:26:53 1/17/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : DDTA124ECADICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2 - Immediate
  • Unit Price: 0.32000
Send Feedback