• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number DDTA123YCADITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DDTA123YCA-7

Description TRANS PREBIAS PNP 200MW SOT23-3
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DDTA123YCA-FDITR-ND DDTA123YCA-7-F Diodes Incorporated Tape & Reel (TR) ? 0
0.03680 3,000  Non-Stock ?
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DTA123YKAT146TR-ND DTA123YKAT146 Rohm Semiconductor Tape & Reel (TR) ? 3,000 - Immediate
0.03315 3,000
PDTA123TT,235-ND PDTA123TT,235 Nexperia USA Inc. Tape & Reel (TR) ? 0
0.02360 10,000  Non-Stock ?
PDTA123TT,215-ND PDTA123TT,215 Nexperia USA Inc. Tape & Reel (TR) ? 0
0.03009 3,000  Non-Stock ?
Documents & Media
Datasheets DDTA - R1 unequal to R2 Series - CA
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 2.2k
Resistor - Emitter Base (R2) (Ohms) 10k
DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 3,000
Other Names DDTA123YCADITR

08:49:12 3/23/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : DDTA123YCADICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,030 - Immediate
  • Unit Price: 0.32000
Send Feedback