• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number DDTA122LUDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DDTA122LU-7

Description TRANS PREBIAS PNP 200MW SOT323
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 200MHz 200mW Surface Mount SOT-323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DDTA122LU-FDITR-ND DDTA122LU-7-F Diodes Incorporated Tape & Reel (TR) ? 0
0.04140 3,000  Non-Stock ?
Documents & Media
Datasheets DDTA1x2(J,L,T)U
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 220
Resistor - Emitter Base (R2) (Ohms) 10k
DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 200MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 3,000
Other Names DDTA122LUDITR

01:01:41 2/21/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : DDTA122LUDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 237 - Immediate
  • Unit Price: 0.40000
Send Feedback