• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number DDTA115TCADITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DDTA115TCA-7

Description TRANS PREBIAS PNP 200MW SOT23-3
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DDTA115TCA-FDITR-ND DDTA115TCA-7-F Diodes Incorporated Tape & Reel (TR) ? 6,000 - Immediate
0.03680 3,000  Non-Stock ?
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMUN2141LT1G-ND MMUN2141LT1G ON Semiconductor Tape & Reel (TR) ? 147,000 - Factory Stock ?
0.04420 12,000  Non-Stock ?
DTA115TKAT146TR-ND DTA115TKAT146 Rohm Semiconductor Tape & Reel (TR) ? 3,000 - Immediate
0.03315 3,000
1727-3014-2-ND PDTA115TT,215 Nexperia USA Inc. Tape & Reel (TR) ? 0
0.03009 3,000  Non-Stock ?
Documents & Media
Datasheets DDTA - R1-Only Series - CA
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 100k
Resistor - Emitter Base (R2) (Ohms) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 100µA, 1mA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 3,000
Other Names DDTA115TCADITR

16:29:16 2/23/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : DDTA115TCADICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,334 - Immediate
  • Unit Price: 0.40000
Send Feedback