Add To Favorites
Product Overview
Digi-Key Part Number 981-DDTA115GCA-7-CHP
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DDTA115GCA-7

Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets DDTA1xxGCA
Product Attributes Select All
Category

Discrete Semiconductor Products

Family

Transistors - Bipolar (BJT) - Single, Pre-Biased

Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) -
Resistor - Emitter Base (R2) (Ohms) 100k
DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DDTA115GCADICT-ND DDTA115GCA-7 Diodes Incorporated Cut Tape (CT) ? 401 - Immediate
0.32000 1  Non-Stock ?
Additional Resources
Standard Package ? 3,000
Other Names DDTA115GCA7

09:30:09 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.07776 233.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback