• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number DDTA114GUADITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DDTA114GUA-7

Description TRANS PREBIAS PNP 200MW SOT323
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DDTA114GUA-FDITR-ND DDTA114GUA-7-F Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
0.04140 3,000
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1727-6272-2-ND PDTA114EU,115 Nexperia USA Inc. Tape & Reel (TR) ? 3,000 - Immediate
0.03009 3,000
1727-1689-2-ND PDTA114TU,115 Nexperia USA Inc. Tape & Reel (TR) ? 3,000 - Immediate
0.03009 3,000
BCR183WH6327XTSA1TR-ND BCR183WH6327XTSA1 Infineon Technologies Tape & Reel (TR) ? 0
0.02560 36,000  Non-Stock ?
DTA114GUAT106TR-ND DTA114GUAT106 Rohm Semiconductor Tape & Reel (TR) ? 0
0.03315 3,000
Documents & Media
Datasheets DDTA - R2-Only Series - UA
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) -
Resistor - Emitter Base (R2) (Ohms) 10k
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 3,000
Other Names DDTA114GUADITR

00:30:41 2/24/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : DDTA114GUADICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,990 - Immediate
  • Unit Price: 0.32000
Send Feedback