Add To Favorites
Product Overview
Digi-Key Part Number DDTA113ZCA-7-FDICT-ND
Quantity Available 3,253
Can ship immediately
Manufacturer

Manufacturer Part Number

DDTA113ZCA-7-F

Description TRANS PREBIAS PNP 200MW SOT23-3
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 1k
Resistor - Emitter Base (R2) (Ohms) 10k
DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DDTA113ZCA-7-FDICT
DDTA113ZCA-FDICT
DDTA113ZCA-FDICT-ND

13:36:34 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 0.22
10 0.17700 1.77
100 0.09390 9.39
500 0.06180 30.90
1,000 0.04202 42.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDTA113ZCA-7-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.03680
  • Digi-Reel® ? : DDTA113ZCA-7-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,253 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback