• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number DDTA113TUA-FDIDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DDTA113TUA-7-F

Description TRANS PREBIAS PNP 200MW SOT323
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 250MHz 200mW Surface Mount SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DDTA - R1-Only Series - UA
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 1k
Resistor - Emitter Base (R2) (Ohms) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 500nA (ICBO)
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 1
Other Names DDTA113TUA-FDIDKR
DDTA113TUA7F

07:31:22 1/19/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDTA113TUA-FDITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 27,000 - Immediate
  • Unit Price: 0.02550
  • Cut Tape (CT) ? : DDTA113TUA-FDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,965 - Immediate
  • Unit Price: 0.13000
Send Feedback