• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number DDC114TUDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DDC114TU-7

Description TRANS 2NPN PREBIAS 0.2W SOT363
Expanded Description Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DDC114TU-FDITR-ND DDC114TU-7-F Diodes Incorporated Tape & Reel (TR) ? 12,000 - Immediate
9,000 - Factory Stock ?
0.07200 3,000
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UMH4NTNTR-ND UMH4NTN Rohm Semiconductor Tape & Reel (TR) ? 0
0.08640 3,000  Non-Stock ?
568-5041-2-ND PUMH11,115 NXP USA Inc. Tape & Reel (TR) ? 3,000 - Immediate
0.05727 3,000
BCR129SH6327XTSA1TR-ND BCR129SH6327XTSA1 Infineon Technologies Tape & Reel (TR) ? 0
0.04896 18,000  Non-Stock ?
BCR133SH6327XTSA1TR-ND BCR133SH6327XTSA1 Infineon Technologies Tape & Reel (TR) ? 15,000 - Immediate
0.06624 3,000
BCR133SH6433XTMA1TR-ND BCR133SH6433XTMA1 Infineon Technologies Tape & Reel (TR) ? 0
0.04896 20,000  Non-Stock ?
Documents & Media
Datasheets DDCzzzzU Datasheet
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Transistor Type 2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 10k
Resistor - Emitter Base (R2) (Ohms) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 100µA, 1mA
Current - Collector Cutoff (Max) -
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-DDC114TU-7-CHP DDC114TU-7 Diodes Incorporated Tape & Reel (TR) ? 15,000 - Immediate
0.04320 3,000
Additional Resources
Standard Package ? 3,000
Other Names DDC114TUDITR

22:26:31 1/23/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : DDC114TUDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,726 - Immediate
  • Unit Price: 0.40000
Send Feedback