• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number DDA143TUDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DDA143TU-7

Description TRANS 2PNP PREBIAS 0.2W SOT363
Expanded Description Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DDA143TU-FDITR-ND DDA143TU-7-F Diodes Incorporated Tape & Reel (TR) ? 0
0.07200 3,000
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UMB3NTNTR-ND UMB3NTN Rohm Semiconductor Tape & Reel (TR) ? 0
0.06760 3,000
EMB3T2RTR-ND EMB3T2R Rohm Semiconductor Tape & Reel (TR) ? 8,000 - Immediate
0.06462 8,000
Documents & Media
Datasheets DDA1zzzU
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Transistor Type 2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 4.7k
Resistor - Emitter Base (R2) (Ohms) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 2.5mA
Current - Collector Cutoff (Max) -
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Additional Resources
Standard Package ? 3,000
Other Names DDA143TUDITR

08:58:58 3/26/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : DDA143TUDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 75 - Immediate
  • Unit Price: 0.40000
Send Feedback