Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number DDA143TUDICT-ND
Quantity Available 175
Can ship immediately
Manufacturer

Manufacturer Part Number

DDA143TU-7

Description TRANS 2PNP PREBIAS 0.2W SOT363
Expanded Description Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DDA1zzzU
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type 2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 4.7k
Resistor - Emitter Base (R2) (Ohms) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 2.5mA
Current - Collector Cutoff (Max) -
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DDA143TU-FDICT-ND DDA143TU-7-F Diodes Incorporated Cut Tape (CT) ? 1,900 - Immediate
0.40000 1
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
EMB3T2RCT-ND EMB3T2R Rohm Semiconductor Cut Tape (CT) ? 14,665 - Immediate
0.46000 1
UMB3NTNCT-ND UMB3NTN Rohm Semiconductor Cut Tape (CT) ? 1,930 - Immediate
0.44000 1
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-DDA143TU-7-CHP DDA143TU-7 Diodes Incorporated Tape & Reel (TR) ? 6,000 - Immediate
0.04320 3,000
Additional Resources
Standard Package ? 1
Other Names DDA143TUDICT

18:32:01 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.29700 2.97
100 0.16800 16.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback