• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number DDA114EUDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DDA114EU-7

Description TRANS 2PNP PREBIAS 0.2W SOT363
Expanded Description Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DDA114EU-FDITR-ND DDA114EU-7-F Diodes Incorporated Tape & Reel (TR) ? 9,000 - Immediate
0.07200 3,000
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UMB11NTNTR-ND UMB11NTN Rohm Semiconductor Tape & Reel (TR) ? 0
0.08640 3,000
BCR183SH6327XTSA1TR-ND BCR183SH6327XTSA1 Infineon Technologies Tape & Reel (TR) ? 0
0.04896 18,000  Non-Stock ?
568-6547-2-ND PUMB11,115 Nexperia USA Inc. Tape & Reel (TR) ? 6,000 - Immediate
0.06233 3,000
Documents & Media
Datasheets DDA1zzzU
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Transistor Type 2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 10k
Resistor - Emitter Base (R2) (Ohms) 10k
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Additional Resources
Standard Package ? 3,000
Other Names DDA114EUDITR

12:07:21 2/19/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : DDA114EUDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 991 - Immediate
  • Unit Price: 0.40000
Send Feedback