Add To Favorites
Product Overview
Digi-Key Part Number DCX4710HDICT-ND
Quantity Available 414
Can ship immediately

Factory Stock ?: 54,000
Manufacturer

Manufacturer Part Number

DCX4710H-7

Description TRANS PREBIAS NPN/PNP SOT563
Expanded Description Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets DCX4710H-7
RoHS Information RoHS Cert of Compliance
Online Catalog NPN, PNP Pre-Biased Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 10k
Resistor - Emitter Base (R2) (Ohms) 10k, 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 5V / 80 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 150mW
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
Additional Resources
Standard Package ? 1
Other Names DCX4710HCT
DCX4710HCT-ND
DCX4710HDICT

03:56:08 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.31400 3.14
100 0.19570 19.57
500 0.13390 66.95
1,000 0.10300 103.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DCX4710HDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 54,000 - Factory Stock ?
  • Unit Price: 0.09000
  • Digi-Reel® ? : DCX4710HDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 414 - Immediate
    54,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback