Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1034-DCP69-16DITR-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

DCP69-16-13

Description TRANS PNP 20V 1A SOT-223
Expanded Description Bipolar (BJT) Transistor PNP 20V 1A 200MHz 1W Surface Mount SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DCP69(-16)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 1V
Power - Max 1W
Frequency - Transition 200MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
Additional Resources
Standard Package ? 2,500
Other Names 1034-DCP69-16DITR

07:46:06 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.08442 211.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback