• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1034-DCP52DIDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DCP52-13

Description TRANS PNP 60V 1A SOT-223
Expanded Description Bipolar (BJT) Transistor PNP 60V 1A 200MHz 1W Surface Mount SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DCP52(-16)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type PNP
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 2V
Power - Max 1W
Frequency - Transition 200MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
Additional Resources
Standard Package ? 1
Other Names 1034-DCP52DIDKR

13:17:26 1/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1034-DCP52DITR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.08100
  • Cut Tape (CT) ? : 1034-DCP52DICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,444 - Immediate
  • Unit Price: 0.42000
Send Feedback