Add To Favorites
Product Overview
Digi-Key Part Number D5V0M1U2LP3-7DICT-ND
Quantity Available 12,854
Can ship immediately
Manufacturer

Manufacturer Part Number

D5V0M1U2LP3-7

Description TVS DIODE 5.5VWM 11VC X3-DFN0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets D5V0M1U2LP3
Online Catalog D5V0 Series
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 6.2V
Voltage - Clamping (Max) @ Ipp 11V
Current - Peak Pulse (10/1000µs) 10A (8/20µs)
Power - Peak Pulse 120W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 55pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 2-XFDFN
Supplier Device Package X3-DFN0603-2
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names D5V0M1U2LP3-7DICT

02:01:10 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.21000 2.10
100 0.11150 11.15
500 0.07338 36.69
1,000 0.04990 49.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : D5V0M1U2LP3-7DITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.03230
  • Digi-Reel® ? : D5V0M1U2LP3-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,854 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback