Add To Favorites
Product Overview
Digi-Key Part Number D5V0L4B5SO-7DICT-ND
Quantity Available 4,980
Can ship immediately
Manufacturer

Manufacturer Part Number

D5V0L4B5SO-7

Description TVS DIODE 5VWM 14VC SOT25
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets D5V0L4B5SO
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Leadframe Material Update 09/Apr/2014
PCN Assembly/Origin Assembly/Test Site Addition 01/Jun/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog D5V0 Series
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 14V
Current - Peak Pulse (10/1000µs) 6A (8/20µs)
Power - Peak Pulse 84W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 15pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
 
Additional Resources
Standard Package ? 1
Other Names D5V0L4B5SO-7DICT

02:22:00 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.33800 3.38
100 0.25240 25.24
500 0.19828 99.14
1,000 0.15322 153.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : D5V0L4B5SO-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.14438
  • Digi-Reel® ? : D5V0L4B5SO-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback