Add To Favorites
Product Overview
Digi-Key Part Number D5V0F2B3LP10-7DICT-ND
Quantity Available 5,000
Can ship immediately

Factory Stock ?: 75,000
Manufacturer

Manufacturer Part Number

D5V0F2B3LP10-7

Description TVS DIODE 5.5VWM 12VC X2-DFN1010
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Online Catalog D5V0 Series
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series *
Part Status Active
 
Additional Resources
Standard Package ? 1
Other Names D5V0F2B3LP10-7DICT

19:28:59 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.35200 3.52
100 0.21920 21.92
500 0.14996 74.98
1,000 0.11536 115.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : D5V0F2B3LP10-7DITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
    75,000 - Factory Stock ?
  • Unit Price: 0.09520
  • Digi-Reel® ? : D5V0F2B3LP10-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
    75,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback