Add To Favorites
Product Overview
Digi-Key Part Number D5V0F1U2LP3-7DICT-ND
Quantity Available 25,560
Can ship immediately

Factory Stock ?: 270,000
Manufacturer

Manufacturer Part Number

D5V0F1U2LP3-7

Description TVS DIODE 5.5VRWM 10VC 2DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets D5V0F1U2LP3
Online Catalog D5V0 Series
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 10V
Current - Peak Pulse (10/1000µs) 1.5A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications HDMI
Capacitance @ Frequency 0.5pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 2-XFDFN
Supplier Device Package 2-DFN (0.6x0.3)
 
Additional Resources
Standard Package ? 1
Other Names D5V0F1U2LP3-7DICT

02:37:33 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.30200 3.02
100 0.18790 18.79
500 0.12854 64.27
1,000 0.09888 98.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : D5V0F1U2LP3-7DITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
    270,000 - Factory Stock ?
  • Unit Price: 0.07440
  • Digi-Reel® ? : D5V0F1U2LP3-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,560 - Immediate
    270,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback