Add To Favorites
Product Overview
Digi-Key Part Number D3Z3V3BF-7DICT-ND
Quantity Available 0

Factory Stock ?: 153,000
Manufacturer

Manufacturer Part Number

D3Z3V3BF-7

Description DIODE ZENER 3.43V 400MW SOD323F
Expanded Description Zener Diode 3.43V 400mW ±3% Surface Mount SOD-323F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets D3Z2V4BF ~ D3Z36BF
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3.43V
Tolerance ±3%
Power - Max 400mW
Impedance (Max) (Zzt) 95 Ohm
Current - Reverse Leakage @ Vr 5µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 100mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
 
Additional Resources
Standard Package ? 1
Other Names D3Z3V3BF-7DICT

17:34:59 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 0.21
10 0.19500 1.95
100 0.10600 10.60
500 0.06526 32.63
1,000 0.04449 44.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : D3Z3V3BF-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.03672
Send Feedback