Add To Favorites
Product Overview
Digi-Key Part Number D26V0H1U2LP16-7DICT-ND
Quantity Available 4,810
Can ship immediately
Manufacturer

Manufacturer Part Number

D26V0H1U2LP16-7

Description TVS DIODE 26VWM 40VC U-DFN1616-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets D26V0H1U2LP16
Online Catalog D26V0H1U2LP16 Series
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 26V (Max)
Voltage - Breakdown (Min) 28V
Voltage - Clamping (Max) @ Ipp 44V
Current - Peak Pulse (10/1000µs) 50A (8/20µs)
Power - Peak Pulse 2200W (2.2kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 400pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 2-UFDFN
Supplier Device Package U-DFN1616-2
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names D26V0H1U2LP16-7DICT

22:46:50 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.31400 3.14
100 0.19570 19.57
500 0.13390 66.95
1,000 0.10300 103.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : D26V0H1U2LP16-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.09000
  • Digi-Reel® ? : D26V0H1U2LP16-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,810 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback