Add To Favorites
Product Overview
Digi-Key Part Number D24V0L1B2LP-7BDICT-ND
Quantity Available 19,430
Can ship immediately

Factory Stock ?: 40,000
Manufacturer

Manufacturer Part Number

D24V0L1B2LP-7B

Description TVS DIODE 24VWM 46VC X1-DFN100
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets D24V0L1B2LP
Online Catalog D24V0L1B2LP Series
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 24V (Max)
Voltage - Breakdown (Min) 26V
Voltage - Clamping (Max) @ Ipp 46V
Current - Peak Pulse (10/1000µs) 2A (8/20µs)
Power - Peak Pulse 90W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 6pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 2-UFDFN
Supplier Device Package X1-DFN1006-2
 
Additional Resources
Standard Package ? 1
Other Names D24V0L1B2LP-7BDICT

00:30:19 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.29700 2.97
100 0.16800 16.80
500 0.11124 55.62
1,000 0.08528 85.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : D24V0L1B2LP-7BDITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.05760
  • Digi-Reel® ? : D24V0L1B2LP-7BDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,430 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback