• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number CTA2N1PDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CTA2N1P-7

Description TRANS ARRAY NPN/P-CH 60V SOT-363
Expanded Description Transistor General Purpose NPN, P-Channel 40V NPN, 50V P-Channel 600mA NPN, 130mA P-Channel Surface Mount SOT-363
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CTA2N1P-FDITR-ND CTA2N1P-7-F Diodes Incorporated Tape & Reel (TR) ? 0
0.10725 3,000
Documents & Media
Datasheets CTA2N1P
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Transistor Type NPN, P-Channel
Applications General Purpose
Voltage - Rated 40V NPN, 50V P-Channel
Current Rating 600mA NPN, 130mA P-Channel
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Additional Resources
Standard Package ? 3,000
Other Names CTA2N1PDITR

07:40:49 2/26/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : CTA2N1PDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 667 - Immediate
  • Unit Price: 0.45000
Send Feedback