Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number CTA2N1PDICT-ND
Quantity Available 667
Can ship immediately
Manufacturer

Manufacturer Part Number

CTA2N1P-7

Description TRANS ARRAY NPN/P-CH 60V SOT-363
Expanded Description Transistor General Purpose NPN, P-Channel 40V NPN, 50V P-Channel 600mA NPN, 130mA P-Channel Surface Mount SOT-363
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CTA2N1P
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type NPN, P-Channel
Applications General Purpose
Voltage - Rated 40V NPN, 50V P-Channel
Current Rating 600mA NPN, 130mA P-Channel
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CTA2N1P-FDICT-ND CTA2N1P-7-F Diodes Incorporated Cut Tape (CT) ? 2,985 - Immediate
0.39000 1
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-CTA2N1P-7-CHP CTA2N1P-7 Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
0.07500 3,000
Additional Resources
Standard Package ? 1
Other Names CTA2N1PDICT

13:19:58 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.36300 3.63
100 0.24720 24.72
500 0.18540 92.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback