Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number BZX84C9V1SDICT-ND
Quantity Available 1,514
Can ship immediately
Manufacturer

Manufacturer Part Number

BZX84C9V1S-7

Description Zener Diode Array 2 Independent 9.1V 200mW ±6% SOT-363
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BZX84C2V4S - BZX84C39S
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Category

Discrete Semiconductor Products

Family

Diodes - Zener - Arrays

Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Configuration 2 Independent
Voltage - Zener (Nom) (Vz) 9.1V
Tolerance ±6%
Power - Max 200mW
Impedance (Max) (Zzt) 15 Ohm
Current - Reverse Leakage @ Vr 500nA @ 6V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BZX84C9V1S-FDICT-ND BZX84C9V1S-7-F Diodes Incorporated Cut Tape (CT) ? 2,490 - Immediate
33,000 - Factory Stock ?
0.40000 1
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-BZX84C9V1S-7-CHP BZX84C9V1S-7 Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
0.03450 3,000
Additional Resources
Standard Package ? 1
Other Names BZX84C9V1S
BZX84C9V1SCT
BZX84C9V1SCT-ND
BZX84C9V1SDICT

09:30:07 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.27700 2.77
100 0.14680 14.68
500 0.09656 48.28
1,000 0.06566 65.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback