• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number BZX84C8V2WDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BZX84C8V2W-7

Description DIODE ZENER 8.2V 200MW SOT323
Expanded Description Zener Diode 8.2V 200mW ±6% Surface Mount SOT-323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BZX84C8V2W-FDITR-ND BZX84C8V2W-7-F Diodes Incorporated Tape & Reel (TR) ? 18,000 - Factory Stock ?
0.06000 3,000
Documents & Media
Datasheets BZX84C2V4W - BZX84C39W
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 8.2V
Tolerance ±6%
Power - Max 200mW
Impedance (Max) (Zzt) 15 Ohm
Current - Reverse Leakage @ Vr 700nA @ 5V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-BZX84C8V2W-7-CHP BZX84C8V2W-7 Diodes Incorporated Tape & Reel (TR) ? 6,000 - Immediate
0.03105 3,000
Additional Resources
Standard Package ? 3,000
Other Names BZX84C8V2WDITR
BZX84C8V2WTR
BZX84C8V2WTR-ND

23:03:38 1/18/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : BZX84C8V2WDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 179 - Immediate
  • Unit Price: 0.30000
Send Feedback