Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number BZX84C7V5S-FDICT-ND
Quantity Available 2,765
Can ship immediately
Manufacturer

Manufacturer Part Number

BZX84C7V5S-7-F

Description DIODE ZENER ARRAY 7.5V SOT363
Expanded Description Zener Diode Array 2 Independent 7.5V 200mW ±6% SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BZX84C2V4S - BZX84C39S
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Configuration 2 Independent
Voltage - Zener (Nom) (Vz) 7.5V
Tolerance ±6%
Power - Max 200mW
Impedance (Max) (Zzt) 15 Ohm
Current - Reverse Leakage @ Vr 1µA @ 5V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Additional Resources
Standard Package ? 1
Other Names BZX84C7V5S-FDICT

10:32:45 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.27700 2.77
100 0.14680 14.68
500 0.09656 48.28
1,000 0.06566 65.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZX84C7V5S-FDITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.06100
Send Feedback