Add To Favorites
Product Overview
Digi-Key Part Number 981-BZX84C6V2W-7-CHP
Quantity Available 18,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BZX84C6V2W-7

Description DIODE ZENER 6.2V 200MW SOT323
Expanded Description Zener Diode 6.2V 200mW ±6% Surface Mount SOT-323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets BZX84C2V4W - BZX84C39W
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.2V
Tolerance ±6%
Power - Max 200mW
Impedance (Max) (Zzt) 10 Ohm
Current - Reverse Leakage @ Vr 3µA @ 4V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 3,000
Other Names BZX84C6V2W7

07:42:18 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.03105 93.15
6,000 0.02700 162.00
15,000 0.02295 344.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback